The Diodes BFS17HTC is a surface mount NPN RF transistor with a maximum collector-emitter breakdown voltage of 15V and a maximum collector current of 25mA. It has a gain bandwidth product of 1.3GHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-236-3 case and is available in quantities of 10,000 units per reel. It is not RoHS compliant.
Diodes BFS17HTC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 25mA |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain Bandwidth Product | 1.3GHz |
| Lead Free | Lead Free |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 1.3GHz |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BFS17HTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.