
NPN RF small signal bipolar transistor in a 3-pin SOT-23 plastic package. Features a 3.2GHz gain bandwidth product and transition frequency, with a maximum collector current of 50mA and collector-emitter breakdown voltage of 11V. Operates from -55°C to 150°C with a maximum power dissipation of 330mW. Surface mountable and supplied on tape and reel, this lead-free component is RoHS and REACH SVHC compliant.
Diodes BFS17NTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 11V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 11V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 3.2GHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 11V |
| Max Collector Current | 50mA |
| Max Frequency | 3.2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 3.2GHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BFS17NTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
