Diodes BFS20TA technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 450MHz |
| Height | 1mm |
| hFE Min | 40 |
| Length | 3.05mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BFS20 |
| Transition Frequency | 1.3GHz |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BFS20TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
