
P-channel JFET for small signal applications. Features a -45V drain-source voltage (Vdss) and a continuous drain current (ID) of -90mA. Offers a low drain-source on-resistance (Rds On) of 14 Ohms maximum and a nominal gate-source voltage (Vgs) of -3.5V. Packaged in a compact SOT-23-3 surface-mount case with tin, matte contact plating. Operates across a wide temperature range from -55°C to 150°C.
Diodes BS250FTA technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | -90mA |
| Current Rating | -90mA |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | -45V |
| Drain-source On Resistance-Max | 14R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 25pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Vgs | -3.5V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 14R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -3.5V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -45V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BS250FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
