
P-channel JFET, surface mount, SOT-23 package. Features 45V drain-source voltage, 90mA continuous drain current, and 14 Ohm maximum drain-source on-resistance. Operates from -55°C to 150°C with 330mW power dissipation. Includes 10ns turn-on and turn-off delay times, 25pF input capacitance, and 20V gate-source voltage rating.
Diodes BS250FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 90mA |
| Current Rating | -90mA |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 45V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 25pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 330mW |
| Rds On Max | 14R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -45V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BS250FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.