
P-channel JFET with 45V drain-source voltage and 230mA continuous drain current. Features 14 Ohm drain-source on-resistance and 20V gate-source voltage. Packaged in a TO-92-3 through-hole mount with tin, matte contact plating. Operates from -55°C to 150°C with 700mW maximum power dissipation.
Diodes BS250P technical specifications.
| Package/Case | TO-92-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | -230mA |
| Drain to Source Resistance | 14R |
| Drain to Source Voltage (Vdss) | 45V |
| Drain-source On Resistance-Max | 14R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Rds On Max | 14R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BS250P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
