Diodes BSP19TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 70MHz |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 70MHz |
| Weight | 0.006632oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSP19TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
