Diodes BSP20TA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BSP20 |
| Transition Frequency | 100MHz |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSP20TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.