Diodes BSP75G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 2.1V |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSP75G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
