This 4-terminal dual buffer/inverter driver IC operates at a nominal supply voltage of 5V and features a JEDEC package code of R-PDSO-G4. The device has a width of 3.5mm and a length of 6.5mm. It is designed to meet the AEC-Q101 screening level and is suitable for use in automotive applications.
Diodes BSP75GQTA technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q101 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BSP75GQTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.