The BSP75NQTA is a dual MOSFET driver IC from Diodes, featuring a JEDEC package code of R-PDSO-G4. It has a width of 3.5mm and a length of 6.5mm. The device operates at a nominal supply voltage of 5V and is screened to AEC-Q101 level. It is designed as a buffer or inverter based MOSFET driver with a single function.
Diodes BSP75NQTA technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q101 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BSP75NQTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.