
Surface mount current limit switch with 60V drain-source breakdown voltage and 1.3A continuous output current. Features over-voltage and over-temperature fault protection, with a low-side output configuration. Operates from -40°C to 150°C in a SOT-223 package.
Diodes BSP75NTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.3A |
| Current | 1.1A |
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 500mR |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Low Side |
| Output Current | 1.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSP75NTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
