The BSP75NTC is a 4-terminal dual buffer/inverter driver IC with a nominal supply voltage of 12V and a maximum supply voltage of 32V. It is packaged in a TO-261AA, SOT-223 4-pin package. The IC has a width of 3.5mm and a length of 6.5mm. It is designed for use in buffer or inverter based peripheral driver applications.
Diodes BSP75NTC technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Max | 32 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BSP75NTC to view detailed technical specifications.
No datasheet is available for this part.