Diodes BSR31TA technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| Weight | 0.004603oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSR31TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.