NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features 80V Collector Emitter Breakdown Voltage (VCEO) and 1A Continuous Collector Current. Operates with a 100MHz Gain Bandwidth Product and 50 minimum hFE. Packaged in a SOT-89 surface mount case with tin, matte contact plating. RoHS compliant with a maximum power dissipation of 1W.
Diodes BSR43TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -80V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSR43TA to view detailed technical specifications.
No datasheet is available for this part.