N-CHANNEL, Si, SMALL SIGNAL, MOSFET with 100V Drain to Source Voltage (Vdss) and 170mA Continuous Drain Current (ID). Features 6 Ohm Drain to Source Resistance (Rds On Max) and 360mW Max Power Dissipation. Operates across a -55°C to 150°C temperature range. Packaged in SOT-23-3 for surface mounting, supplied on tape and reel.
Diodes BSS123TC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 20pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS123TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.