Diodes BSS8402DWQ-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BSS8402DWQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.