
P-channel JFET, 50V Vdss, 130mA continuous drain current. Features 6Ω drain-to-source resistance, 10Ω Rds On Max, and 40pF input capacitance. Operates from -55°C to 150°C with 360mW power dissipation. Packaged in SOT-23-3 for surface mounting, supplied on tape and reel. Lead-free and RoHS compliant.
Diodes BSS84TC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | -130mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 10R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -50V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS84TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
