P-channel JFET, surface mount, features 50V drain-source voltage and 130mA continuous drain current. This silicon Metal-oxide Semiconductor FET offers a maximum power dissipation of 200mW and a low drain-to-source resistance of 6 Ohms. Operating across a wide temperature range from -55°C to 150°C, it comes in a compact SOT-323 plastic package with a 1.35mm width, 2.2mm length, and 1mm height. Key electrical characteristics include a gate-to-source voltage of 20V and an input capacitance of 45pF.
Diodes BSS84W-7 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | -130mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 45pF |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 10R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS84W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.