Diodes BST16TA technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -350V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -4V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BST16TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.