Diodes BYY57-400 technical specifications.
| Forward Current | 35A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 600A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BYY57-400 to view detailed technical specifications.
No datasheet is available for this part.