Diodes BYY57A-200 technical specifications.
| Forward Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 250uA |
| Mount | Press-Fit |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes BYY57A-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.