Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN
Diodes BYY57A-400 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BYY57A-400 to view detailed technical specifications.
No datasheet is available for this part.