Diodes BYY58-1000 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 600A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BYY58-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.