The BYY58A-200 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It can handle a maximum forward current of 50A and a maximum reverse voltage of 200V. The diode is packaged in an O-MUPF-D1 type and is designed for press-fit mounting. It is not radiation hardened and is not RoHS compliant.
Diodes BYY58A-200 technical specifications.
| Forward Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 250uA |
| Mount | Press-Fit |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes BYY58A-200 to view detailed technical specifications.
No datasheet is available for this part.