
15V Zener Diode, 0.25W, 2% tolerance, featuring a 15R impedance. This unidirectional silicon diode operates within a temperature range of -65°C to 150°C and offers a maximum reverse leakage current of 50nA. Packaged in a leadless, plastic X1-DFN1006-2 (0402/1006) surface mount case with gold contact plating, it is supplied on tape and reel. RoHS and REACH SVHC compliant.
Diodes BZT52B15LP-7B technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52B15LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
