The Diodes BZT52C10LP-7B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.25W. It has a 2-pin package type of DFN1006-2 and is mounted on the bottom. The diode element is made of silicon and has a zener diode type. It operates within a temperature range of -65°C to 150°C.
Diodes BZT52C10LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BZT52C10LP-7B to view detailed technical specifications.
No datasheet is available for this part.