
Surface mount Zener diode with a 10V working voltage and 6% tolerance. Features 300mW power dissipation, 20R impedance, and a maximum reverse leakage current of 200nA. Operates from -65°C to 150°C, housed in an ultra-small plastic package with tin-matte contact plating. This RoHS compliant component is supplied on tape and reel.
Diodes BZT52C10T-7 technical specifications.
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Working Voltage | 10V |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C10T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
