Surface mount Zener diode with 11V working voltage and 5% voltage tolerance. Features 300mW power dissipation, 20 Ohm impedance, and a maximum reverse leakage current of 100nA. Operates from -65°C to 150°C and is constructed from silicon in an ultra-small plastic package. RoHS compliant and lead-free with tin matte contact plating.
Diodes BZT52C11T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Working Voltage | 11V |
| Zener Current | 5mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C11T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.