
Surface mount Zener diode featuring a 13V DC rated voltage with a 6% tolerance. This unidirectional silicon diode offers 250mW power dissipation and a low reverse leakage current of 100nA. Packaged in a compact DFN1006-2 (1mm x 0.6mm x 0.47mm) for efficient surface mounting, it operates across a wide temperature range of -65°C to 150°C. RoHS compliant and lead-free, this component is supplied on tape and reel.
Diodes BZT52C13LP-7 technical specifications.
| Package/Case | DFN |
| Height | 0.47mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 5mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C13LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
