
Surface mount Zener diode, 15V DC rated voltage with 6% tolerance. Features 0.37W power dissipation, 10mA forward current, and 5mA Zener current. Operates from -65°C to 150°C with a 10.5V reverse voltage and 100nA max reverse leakage current. Packaged on tape and reel, this RoHS compliant component utilizes tin, matte contact plating.
Diodes BZT52C15-7-F technical specifications.
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Forward Current | 10mA |
| Height | 1.35mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 10.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 15V |
| Zener Current | 5mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C15-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
