
Unidirectional Zener Diode, 15V DC Rated Voltage with 6% tolerance. Features 0.3W power dissipation, 300mW max power dissipation, and 5mA Zener current. Surface mount component with ultra-small plastic package (1.3mm L x 0.9mm W x 0.7mm H). Operates from -65°C to 150°C, lead-free, and RoHS compliant.
Diodes BZT52C15T-7 technical specifications.
| Height | 0.7mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 5mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C15T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
