
The Diodes BZT52C18LP-7 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250mW and a maximum reverse current of 100nA. The diode is packaged in a DFN package and is RoHS compliant.
Diodes BZT52C18LP-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 0.47mm |
| Impedance | 45R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6.41% |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 5mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C18LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
