
Unidirectional Zener Diode, 18V working voltage with 6% tolerance. Features 300mW power dissipation, 45 Ohm impedance, and a maximum reverse leakage current of 100nA. Designed for surface mount applications with a compact 1.3mm x 0.9mm x 0.7mm plastic package. Operates across a wide temperature range from -65°C to 150°C. Lead-free and RoHS compliant.
Diodes BZT52C18T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Working Voltage | 18V |
| Zener Current | 5mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C18T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.