
Surface mount Zener diode with a 22V working voltage and 6% tolerance. Features 200mW power dissipation, 5mA Zener current, and 55 Ohm impedance. Operates from -65°C to 150°C with a maximum reverse leakage current of 100nA. Packaged in tape and reel, this RoHS compliant component utilizes tin matte contact plating.
Diodes BZT52C22S-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 6% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 22V |
| Zener Current | 5mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C22S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
