
The Diodes Zener Diode Single 2V 5mA 200mW 5% is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse current of 150uA. The device is RoHS compliant and packaged in a tape and reel format with 3000 units per package.
Diodes BZT52C2V0S-7-F technical specifications.
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C2V0S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.