
Surface mount Zener diode featuring a 2.7V DC rated voltage and 7% voltage tolerance. This unidirectional silicon diode offers 0.37W power dissipation, with a maximum power dissipation of 500mW. It operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 20µA. The component is RoHS compliant and packaged in a tape and reel for efficient assembly.
Diodes BZT52C2V7-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 2.7V |
| Voltage Tolerance | 7% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 2.7V |
| Zener Current | 5mA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C2V7-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
