Diodes BZT52C2V7LP-7 technical specifications.
| Package/Case | DFN |
| Height | 0.5mm |
| Impedance | 100R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Voltage Tolerance | 7.41% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 20uA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C2V7LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
