
Surface mount Zener diode featuring a 2.7V working voltage with a 5% voltage tolerance. This unidirectional silicon diode offers 200mW power dissipation and a maximum reverse leakage current of 20uA. Operating across a temperature range of -65°C to 150°C, it is housed in a compact plastic package with tin, matte contact plating. RoHS compliant and lead-free, this component is supplied on tape and reel.
Diodes BZT52C2V7S-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 2.7V |
| Zener Current | 5mA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C2V7S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.