
The Diodes BZT52C2V7SQ-7-F is a single zener diode with a nominal voltage of 2.7V and a maximum impedance of 100. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 20. The diode is packaged in a small outline diode package, SOD-323, with a lead shape of gull-wing and a seated plane height of 1.1mm. It operates over a temperature range of -65°C to 150°C.
Diodes BZT52C2V7SQ-7-F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 2.7V |
| Maximum Zener Impedance | 100Ohm |
| Zener Voltage Tolerance | 7.41% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 20uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes BZT52C2V7SQ-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.