
Surface mount Zener diode with a 2.7V working voltage and 5% voltage tolerance. Features 300mW power dissipation, 2.7V Zener voltage, and 5mA Zener current. Operating temperature range from -65°C to 150°C. Packaged in tape and reel with tin, matte contact plating.
Diodes BZT52C2V7T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Working Voltage | 2.7V |
| Zener Current | 5mA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C2V7T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.