36V Zener Diode, 250mW power dissipation, featuring a 5.56% voltage tolerance. This unidirectional silicon diode is housed in a compact DFN package with gold contact plating, designed for surface mounting. Operating across a wide temperature range from -65°C to 150°C, it offers a low reverse leakage current of 100nA. The component is supplied in tape and reel packaging, compliant with RoHS and REACH SVHC standards.
Diodes BZT52C36LP-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 0.5mm |
| Impedance | 90R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 5.56% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 100nA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C36LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.