39V Zener Diode, 0.25W power dissipation, featuring a 5.13% voltage tolerance. This unidirectional silicon diode is housed in a compact DFN package with gold contact plating and surface mount termination. Operating across a temperature range of -65°C to 150°C, it offers a maximum reverse leakage current of 100nA. Supplied in tape and reel packaging, this component is RoHS and REACH SVHC compliant.
Diodes BZT52C39LP-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 0.5mm |
| Impedance | 130R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5.13% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 100nA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C39LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.