
Surface mount Zener diode featuring a 3V working voltage with a 5% voltage tolerance. This unidirectional silicon diode offers 500mW power dissipation and a 3V Zener voltage. It operates within a -65°C to 150°C temperature range and has a maximum reverse leakage current of 10uA. The component is supplied in a plastic package with tin, matte contact plating, and is RoHS compliant.
Diodes BZT52C3V0-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 3V |
| Zener Current | 5mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C3V0-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
