
Surface mount Zener diode featuring a 3.6V DC rated voltage with a 6% tolerance. This unidirectional silicon diode offers 0.2W power dissipation and a maximum operating temperature of 150°C. It is designed for surface mounting with tin matte contact plating and is RoHS compliant. The component has a low reverse leakage current of 5µA and an impedance of 90 Ohms.
Diodes BZT52C3V6S-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 6% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 3.6V |
| Zener Current | 5mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C3V6S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.