
The Diodes BZT52C3V9SQ-7-F is a single zener diode with a nominal voltage of 3.9V and a tolerance of 5.13%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 3uA. The diode is available in a small outline diode package (SOD-323) with a lead shape of gull-wing and a seated plane height of 1.1mm. It can operate over a temperature range of -65 to 150 degrees Celsius.
Diodes BZT52C3V9SQ-7-F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 3.9V |
| Maximum Zener Impedance | 90Ohm |
| Zener Voltage Tolerance | 5.13% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 3uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes BZT52C3V9SQ-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.