Diodes BZT52C43 technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZT52C43 to view detailed technical specifications.
No datasheet is available for this part.