Diodes BZT52C43-13 technical specifications.
| Impedance | 100R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | No |
| Tolerance | 7% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 7% |
| Zener Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZT52C43-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
