
Surface mount Zener diode featuring a 47V DC rated voltage with a 6.38% tolerance. This silicon, unidirectional component offers 0.37W power dissipation, a 100R impedance, and a maximum reverse leakage current of 100nA. Packaged in a compact SOD-123-2 plastic case with tin matte plating, it operates within a temperature range of -65°C to 150°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Diodes BZT52C47-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 6.38% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 47V |
| Zener Current | 100nA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C47-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
