
Unidirectional Zener Diode, 4.3V Zener Voltage with 5% tolerance, 300mW power dissipation, and 90 Ohm impedance. Features a 3uA maximum reverse leakage current and 5mA Zener current. This surface mount component is housed in an ultra-small plastic package (1.3mm x 0.9mm x 0.7mm) with tin matte contact plating. Operating temperature range is -65°C to 150°C, and it is RoHS compliant.
Diodes BZT52C4V3T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 5mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C4V3T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
